Lumberg 934636560 Automation M23 Right Angle Connector 12-Pin 10m

Image Representative of Range

Lumberg 934636560 Automation M23 Right Angle Connector 12-Pin 10m

MPN
934636560
Brand
Lumberg
EAN-13
2050006424223
Order Code
04-9321
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lumberg Automation manufactures the RSWU 12-256/10 M sensor/actuator connector, featuring a right-angle M23 plug with 12 pins and a 10.00 m length. This pre-fabricated connector is ideal for industrial and automation applications, offering reliable connection for sensors and actuators. Its sturdy construction and ample pin configuration support complex signal and power transmission in demanding environments.
Connector 1 M23
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor connector
Cable Diameter 9.30mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RSWU 12-256/10m
Nominal Current 8A
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot