Lumberg 71207060 DIN Connector Sleeve Socket 6 Pins Silver for Low Current

MPN
71207060
Brand
Lumberg
EAN-13
2050000245268
Order Code
12-4199
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Lumberg 71207060 DIN connector is a 6-pin sleeve socket with straight pins, featuring a nickel-plated silver finish. Typically used in audio and video connectors, it ensures reliable connections in electronic equipment. Known for its robust design, it is ideal for applications requiring secure and durable connectivity.
Plug / Socket Socket
No. of Contacts 6
Colour Silver
Connector Body Material Kink protection: PVC
Contact Material CuZn
Nominal Current 4A
Nominal Voltage 60V AC
Number of pins 6
Number of Ways 6
Seal Bayonet
Temperature Range -20 to +85°C
Termination Solder
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot