Lumberg 65305 Automation ASBSM 4/LED M8 Splitter with LED Display

MPN
65305
Brand
Lumberg
EAN-13
2050000821196
Order Code
12-4298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £61.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Lumberg Automation ASBSM 4/LED 3 sensor and actuator box is a passive M8 splitter with a steel thread, designed for robust connectivity. It is commonly used in industrial settings to manage multiple sensor and actuator connections efficiently. Ideal for applications demanding reliable signal distribution without an integrated master cable.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Black
Configuration Single
Connector type (distribution boxes) M8 receptacle
IP Rating IP67
Max. power rating per slot 1.5A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBSM 4/LED 3
Nominal voltage (details) 10 - 30V DC
Number of pins 3
Number of signal spaces 1
Number of splitters 4-way
Pins 4
Power rating (total) 1.5A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 3
Trunk line No

Reviews

Be the first to submit a review

Trustpilot