Lumberg 60637 Automation SB 8/LED Sensor Box M8 Splitter Steel Thread

MPN
60637
Brand
Lumberg
EAN-13
4016138086638
Order Code
12-4297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £101.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lumberg Automation manufactures the SB 8/LED 3-220 60637 sensor and actuator box, featuring an M8 splitter with an eight-port mini sensor distribution design and steel thread. This passive sensor accessory is ideal for connecting multiple sensors and actuators in industrial automation environments. Typical applications include complex sensor setups where multiple connections are needed efficiently.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Connector type (distribution boxes) M8 receptacle
IP Rating IP67
Length 135mm
Max. power rating per slot 2A
Maximum Temperature +80°C
Min. temperature -15°C
Misc Attribute 1 M8 miniature sensor distribution box (8-port)
Misc Attribute 2 SB 8/LED 3-220
Number of pins 3
Number of splitters 8-way
Operating Voltage 10 - 30V DC
Power rating (total) 2A
Status indicator LED
Total no. of pins 3
Trunk line Yes
Width 26mm

Reviews

Be the first to submit a review

Trustpilot