Lumberg 43597-1 Automation Actuator-Sensor Line Black Secure Cap

MPN
43597-1
Brand
Lumberg
EAN-13
2050000832505
Order Code
12-4289
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lumberg Automation 43597-1 is a pre-fabricated sensor/actuator cable featuring a straight M12 connector, designed for specialised connection needs. This reliable black cable is ideal for industrial automation, providing secure and efficient plug-in connections. Its robust construction and precise engineering make it suitable for harsh environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-3-224/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot