Lumberg 3111 03 L Crimp Contacts for Minimodul and Multimodul 0.100.25mm3

MPN
3111 03 L
Brand
Lumberg
Order Code
54-5219
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

These crimp contacts are specially designed for use with Minimodul and Multimodul.
  • Cable CSA 0.10–0.25 mm²
  • Casing material PA
Type Cable
Pin or Socket Female
Colour Silver
Connection Crimp
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot