Lumberg 3111 01 Crimp Contacts for Minimodul and Multimodul

Lumberg Brand: Lumberg
A range of crimp contacts specially designed for use with Minimodul and Multimodul. Choice of cable CSA.
  • Casing material: PA
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Casing Type Pin or Socket Colour Connection Maximum Temperature Min. temperature Number of pins
Lumberg 3111 01 L Crimp Contacts for Minimodul and Multimodul 0.300.60 mm2
Lumberg 3111 01 L Crimp Contacts for Minimodul and Multimodul 0.300.60 mm2
Standard range
Order code: 54-5218
MPN: 3111 01 L

Despatched within 4 working days - 347 in stock
25+ £0.091
50+ £0.080
Price per unit Ex VAT
24 - 18 material PA Cable Female Silver Crimp +100°C -25°C 1
Lumberg 3111 03 L Crimp Contacts for Minimodul and Multimodul 0.100.25mm3
Lumberg 3111 03 L Crimp Contacts for Minimodul and Multimodul 0.100.25mm3
Standard range
Order code: 54-5219
MPN: 3111 03 L

Despatched within 4 working days - 380 in stock
50+ £0.094
Price per unit Ex VAT
Cable Female Silver Crimp +100°C -25°C 1


Trustpilot