Lumberg 29637-1 Automation Line M2 Black Self-Secure Plugs and Cable

MPN
29637-1
Brand
Lumberg
EAN-13
2050000831409
Order Code
12-4285
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Lumberg Automation 29637-1 RKWT 5-228/5 M is an actuator-sensor connection line featuring an M12 connector with an angled free end. It is a pre-fabricated sensor/actuator cable used primarily in automation systems for reliable connections. This durable and efficient connector is ideal for industrial environments that require secure and straightforward connectivity solutions.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 5-228/5 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot