Lumberg 2531 01 Modular RJ45 Coupling 8P8C Horizontal Black Socket

MPN
2531 01
Brand
Lumberg
EAN-13
2050003853019
Order Code
04-9195
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.826
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 584 in stock

The Lumberg 2531 01 is a modular build-in coupling RJ45 socket, featuring an 8P8C pin configuration and a black finish. This horizontal mount ethernet connector supports various network standards like Cat 5, Cat 6, and Cat 7. It is typically used for establishing reliable network connections in both commercial and residential settings.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material CuSn, gold plated
Factory colour Black
Material (details) PBT
Nominal current (details) 1.5A
Nominal voltage (details) 150V
Temperature Range -20 - +85°C

Reviews

Be the first to submit a review

Trustpilot