Lumberg 2072 M23 Connector Right Angle 12-Pin Sensor/Actuator

MPN
2072
Brand
Lumberg
EAN-13
2050001685940
Order Code
12-4278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £61.07 £54.63
10+ £52.11
100+ £51.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Lumberg Automation's M23 connector is a right-angle sensor/actuator connector featuring 12 pins. It's designed for robust industrial applications, ensuring reliable connectivity in automation systems. This durable connector is typically used in machinery and factory equipment settings.
Type Sensor connector
Number of Contacts 12
Connector Size M23
Cable Diameter 10mm
Colour Grey
Conductor Cross Section 1.0mm²
Connection Soldering
Connector 1 M23 plug, right angle
Connector 2 Customisable
IP Rating IP67
Material CuZn
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKCW 120/13,5
Nominal Current 7.5A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot