Lumberg 17615-1 Automation Cable M12 Coupler Angled w/LED Display

MPN
17615-1
Brand
Lumberg
EAN-13
2050000831331
Order Code
12-4275
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lumberg Automation's 17615-1 actuator-sensor connection cable features an angled M12-coupler and LED indicators. Ideal for industrial automation, it offers reliable connections between sensors and actuators with pre-fabricated convenience. This special connector cable suits various applications in machinery and automation systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-Socket, angled / free end
Misc Attribute 2 RKT/LED A 4-3-224/5 M
Nominal Current 4A
Nominal Voltage 32V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot