Lumberg 167447 Modular build-in coupling CAT 6a 8P8C RJ45 straight design

MPN
167447
Brand
Lumberg
EAN-13
2050011703559
Order Code
16-8502
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Lumberg 167447 is a Modular build-in coupling designed to meet CAT 6a specifications, featuring an 8P8C RJ45 straight design that ensures reliable and high-speed data transmission. This versatile component, also known as Lumberg 2542 05, is expertly crafted for applying in telecommunications and networking applications where high-frequency performance and robust connectivity are essential. Its straight plug design facilitates seamless integration into network infrastructures, providing a reliable interface for data networks. Suitable for environments requiring robust data throughput, such as data centres, server rooms, and complex IT networks, this coupling ensures the integrity and efficiency of connections within professional-grade systems.
Type 2542 05
AWG (min.) 26
AWG max. 23
Connection Cut & Clip connector
Connector standard RJ45
Connector Type Plug, straight
Contact Material CuSn, gold plated
Content 1
Material Zinc alloy
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature 0°C
Product Type RJ45 connector
Type A RJ45 8p8c socket
Type B Cut & Clip

Reviews

Be the first to submit a review

Trustpilot