Lumberg 167443 Modular plug CAT 6a 8P8C RJ45 straight design connector

MPN
167443
Brand
Lumberg
EAN-13
2050011703511
Order Code
16-8498
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Lumberg's 167443 is a modular plug designed to meet the demanding specifications of Category 6a networks, featuring an 8P8C RJ45 straight design. This connector, also known as the Lumberg 2542 01, supports high-speed data transmission, making it suitable for modern Ethernet applications where enhanced performance and reduced crosstalk are paramount. Engineered for reliability, the connector is ideal for use in networking environments necessitating robust and precise connections, such as in data centres, telecommunications infrastructure, and high-frequency transmission networks. Its straight design facilitates easy installation and integration into existing systems, providing a versatile solution for engineers looking to optimise network performance with Category 6a compliance.
Type 2542 01
AWG (min.) 26
AWG max. 23
Connection Cut & Clip connector
Connector standard RJ45
Connector Type Plug, straight
Contact Material CuSn, gold plated
Content 1
Material Zinc alloy
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature 0°C
Product Type RJ45 plug
Type A RJ45 8p8c plug
Type B Cut & Clip

Reviews

Be the first to submit a review

Trustpilot