Lumberg 1636 08 Low Power Connector JEITA RC-5320A Straight Design

Image Representative of Range

Lumberg 1636 08 Low Power Connector JEITA RC-5320A Straight Design

MPN
1636 08
Brand
Lumberg
EAN-13
2050010593946
Order Code
04-9193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.49
10+ £2.47
50+ £2.44
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 845 in stock

Lumberg's low power connector, 1636 08, is designed for reliable low voltage connections. It's typically used in small appliances and electronic devices. This lv connector ensures stable performance in compact installations.
Type Low power connector
Mounting Direction Straight
Case Material Thermoplastic
Connection Solder pad
Contact Material CuZn/CuSn, Ni-plated
Current Rating 2A
Maximum Cable Diameter 4mm
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 24V
Pins 2

Reviews

Be the first to submit a review

Trustpilot