Lumberg 1636 02 Power Supply Cable Mount Plug 1.7mm 2A 6.3VDC

MPN
1636 02
Brand
Lumberg
EAN-13
2050000413339
Order Code
54-4765
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

A cable mount DC power supply plug.
  • Size 1.7mm
  • Rating 2A 6.3V DC
Type Cable mount plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 3.8mm
Pin Diameter 1.7mm
Body Material Polycarbonate
Connector Size 1.7mm
Current Rating 2A
Rating 2A 6.3V DC
Size 1.7mm
Size 1 7mm
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot