Lumberg 1614 21 Low Power Connector Socket Vertical 5.4mm 1pc

Image Representative of Range

Lumberg 1614 21 Low Power Connector Socket Vertical 5.4mm 1pc

MPN
1614 21
Brand
Lumberg
EAN-13
2050003956291
Order Code
04-9188
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.41
10+ £5.14
50+ £5.06
100+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Lumberg 1614 21 is a low power connector socket designed for vertical mounting, measuring 5.4 mm by 1 mm. It is typically used in small appliances or low voltage applications. This connector is manufactured by Lumberg and is ideal for reliable electrical connections.
Type Low power connector
Plug / Socket Socket, vertical vertical
Pin Diameter 1.0mm
Connection Soldering
Current Rating 10A
Inside Diameter 5.4mm
Nominal Voltage 24V DC
Pin Ø 1mm
Switch contact None
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot