Lumberg 1614 16 Power Supply Socket Chassis Mount 2.0mm 0.5A 12VDC

MPN
1614 16
Brand
Lumberg
EAN-13
2050000413285
Order Code
54-4826
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £14.70
10+ £11.36
50+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 15 in stockBack-order availability date - 20/10/2026

This low power, chassis mounting power supply socket is designed for front-side mounting.
  • Rated 0.5A 12V DC
  • Straight connector
  • Soldered connection
Type Chassis mounting DC socket
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Panel Mount
Pin Diameter 2.0mm
Connector Size 2mm
Current Rating 0.5A
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot