Lumberg 1610 07 Low Power Connector Snap-In Solder Pads 1pc

Image Representative of Range

Lumberg 1610 07 Low Power Connector Snap-In Solder Pads 1pc

MPN
1610 07
Brand
Lumberg
EAN-13
2050010593885
Order Code
04-9184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Lumberg manufactures the 1610 07 low power connector, ideal for small appliances. This LV plug is designed for efficient and reliable connectivity in low voltage applications. It is typically used in consumer electronics and compact gadgetry.
Type Low power connector
Connection Solder pad
Contact Material CuZn/CuSn, tin-plated
Current Rating 2A
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 30V
Pins 2

Reviews

Be the first to submit a review

Trustpilot