Lumberg 153206 Jack Plug 3.5mm Metal with Anti-kink Number of 2 Pole Mono

MPN
153206
Brand
Lumberg
Order Code
54-4738
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.41
10+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

A 3.5mm jack plug with anti-kink protection.
  • 2-Poles
  • Mono
  • Cable mounting
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Inline
Number of pins 2
Shielding No
Switch No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot