Lumberg 152203 3.5 mm Audio Jack Socket Silver Mono 2 Pins

MPN
152203
Brand
Lumberg
EAN-13
2050003593083
Order Code
12-4198
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Lumberg 152203 is a 3.5 mm audio jack socket featuring two pins and a mono connection. It is silver in colour and designed for straightforward installation. This connector is ideal for audio applications, such as headphones or mono audio devices.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating cycles ≥ 5000
Nominal Current 1A
Nominal Voltage 34V DC/AC
Number of pins 2
Number of Poles 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot