Lumberg 152202 3.5mm Audio Jack Socket Straight 2 Pins Mono Black

MPN
152202
Brand
Lumberg
EAN-13
2050003593076
Order Code
12-4197
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Lumberg 152202 3.5 mm audio jack socket features a straight, mono design with two pins. Manufactured by Lumberg, this black connector is suitable for transmitting audio signals in handheld devices and audio equipment. Its compact form is ideal for use in space-constrained applications.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PA
Mating cycles ≥ 5000
Nominal Current 1A
Nominal Voltage 34V DC/AC
Number of pins 2
Number of Poles 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot