Lumberg 152002 3.5mm Audio Jack Socket 3 Pins Stereo Silver 1pc

MPN
152002
Brand
Lumberg
EAN-13
2050003593069
Order Code
12-4196
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Lumberg 152002 3.5 mm audio jack socket is a silver stereo connector with three pins, designed for straightforward connections. It is typically used in audio applications to connect headphones, speakers, or audio equipment. Known for reliability, this socket is suitable for both consumer and professional audio devices.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating cycles ≥ 5000
Nominal Current 1A
Nominal Voltage 34V DC/AC
Number of pins 3
Number of Poles 3
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot