Lumberg 150330 Jack socket Audio Plugs & Sockets black plastic 3.5mm mount

MPN
1503 30
Brand
Lumberg
EAN-13
2050010593861
Order Code
16-8497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

Lumberg 150330 Jack Socket, also known by its alternate description 3208110 - Lumberg 1503 30, is in the realm of audio plugs and sockets. This component features a robust black plastic construction and a 3.5mm mounting format, designed to ensure compatibility with standard audio interfaces. Its precise engineering makes it suitable for embedding in various audio equipment, allowing secure connectivity and reliable performance. Common applications include consumer electronic devices, audio mixers, and other professional audio systems where compact and dependable jack sockets are essential.
Type Jack socket
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Nominal Current 1A
Nominal Voltage 34V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot