Lumberg 1503 29 Jack socket audio plug black

MPN
1503 29
Brand
Lumberg
EAN-13
2050010593854
Order Code
16-8496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

Lumberg 1503 29, also known as 3208109, is a high-quality jack socket audio plug designed with precision to meet the demanding specifications of modern audio applications. It features a robust construction using black material, providing durability and reliability in various environmental conditions. The socket is engineered to facilitate optimal audio signal transmission, making it ideal for use in professional audio equipment, musical instruments, and communication devices. The advanced materials and design ensure a seamless connection, reducing electrical noise and signal loss, which is critical for applications requiring high fidelity audio output. Thanks to its versatile compatibility, the Lumberg 1503 29 is suitable for integration in both designs and retrofitting existing systems.
Type Jack socket
Plug / Socket Socket
Colour Black
Mounting Type PCB
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Nominal Current 1A
Nominal Voltage 34V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot