Lumberg 1503 09 Jack Socket 3.5mm Angled Chassis PCB Mount 3 Pole Stereo

MPN
1503 09
Brand
Lumberg
Order Code
54-4736
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.20
10+ £1.87
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

A 3.5mm jack chassis sockets with 3-poles.
  • Stereo
  • Angled chassis PCB mount
  • 1A Rating
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black & Clear
Mounting Type PCB
Angle chassis PCB mount
Angled chassis PCB mount
Number of pins 3
Shielding No
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot