Lumberg 1503 08 Jack Socket 3.5mm Angled PCB Mount 3 Pole Stereo Straight Leg

MPN
1503 08
Brand
Lumberg
Order Code
54-4735
Country of Origin
Japan
View Full Product Range (5)

Discontinued


A 3.5mm jack chassis sockets with 3-poles.
  • Stereo
  • Angled PCB mount
  • Straight legs
  • 1A Rating
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Number of pins 3
Shielding No
Switch Yes
Termination Solder

Trustpilot