Lumberg 150207 Jack socket 3 pole PCB mount silver contacts black housing

MPN
1502 07
Brand
Lumberg
EAN-13
2050010593830
Order Code
16-8494
Country of Origin
China
View Full Product Range (4)

Discontinued


Lumberg 150207, known alternatively as Lumberg 3208107, is featuring a 3-pole jack socket with PCB mount designed for integration into electrical systems. This component boasts silver contacts housed within a robust black casing, ensuring reliable conductivity and enhanced durability, ideal for a wide array of electronics applications. Commonly utilised in audio equipment, telecommunications, and various electronic devices, the jack socket facilitates secure and efficient connection interfaces. Its design accommodates straightforward PCB mounting, making it an essential component for engineers seeking to implement seamless audio or signal connectivity in complex electronics systems.
Type Jack socket
Plug / Socket Socket
Colour Black
Mounting Type PCB
Connection Print
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Nominal Current 1A
Nominal Voltage 12V
Number of pins 3
Termination Solder

Trustpilot