Lumberg 1502 08 Jack socket Audio Plugs & Sockets Black Durable Design

MPN
1502 08
Brand
Lumberg
EAN-13
2050010593847
Order Code
16-8495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 497 in stock

Lumberg 1502 08 jack socket, also known as the 3208108. This product features a robust black design, tailored for durability and reliability in audio plug and socket applications. Engineered for precision, the 1502 08 is well-suited for use in professional audio equipment, broadcasting systems, and communication devices, where dependable electrical connections are crucial. It reflects Lumberg's commitment to quality, providing optimal performance in various technical setups that require stable audio signal transmission. The jack socket is crafted to meet the stringent requirements of professional environments, ensuring long-lasting functionality and consistent operational efficiency.
Type Jack socket
Plug / Socket Socket
Colour Black & Silver
Mounting Type Chassis
Case Material CuZn, Ni-plated
Connection Solder pad
Contact Material CuSn/CuZn, Ag-/tin-plated
Content 1
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Nominal Current 1A
Nominal Voltage 34V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot