Lumberg 1502 03 Jack Socket 3.5mm, Chassis Mount, 2 Pole, Mono

MPN
1502 03
Brand
Lumberg
Order Code
54-4731
Country of Origin
Japan
View Full Product Range (5)

Discontinued


A 3.5mm jack chassis sockets with 2-poles.
  • Mono
  • Chassis mount
  • 1A Rating
Type Socket Straight
Size 3.5mm
Colour Black
Mounting Type Chassis
Termination Solder

Trustpilot