Lumberg 1502 01 Jack Socket 3.5mm Vertical PCB Mount 3 Pole Stereo

MPN
1502 01
Brand
Lumberg
Order Code
54-4729
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.922
10+ £0.913
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 76 in stockAdditional quantity lead time 4 days

A 3.5mm jack chassis sockets with 3-poles.
  • Stereo
  • Vertical PCB mount
  • 1A Rating
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Number of pins 3
Shielding No
Switch Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot