Lumberg 1501 09 Audio Jack Socket 2.5mm Mono 2-Pin Horizontal Mount

MPN
1501 09
Brand
Lumberg
EAN-13
2050002081154
Order Code
12-4195
Country of Origin
Japan
Qty Unit Price (Ex VAT)
5+ £0.979
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

Lumberg manufactures the 1501 09 2.5 mm audio jack socket, designed for horizontal mounting with 2 pins for mono audio connections. This black socket is typically used in audio equipment to connect headphones or other audio output devices. It is ideal for compact audio applications requiring a reliable, small footprint jack.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Chassis
Audio channels Mono
Connection Soldering
Contact Plating CuZn
Mating cycles ≥ 5 000
Nominal Current 0.5A
Nominal Voltage 16V DC
Number of pins 2
Number of Poles 2
Recess diameter (details) 3.30mm
Switch contact Opening contact
Temperature Range -20 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot