Lumberg 14007-1 Connection Line M8 Connector Straight Black LED Display

MPN
14007-1
Brand
Lumberg
EAN-13
2050000831294
Order Code
12-4274
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Lumberg Automation's part, 14007-1 RKMWV/LED A 3-224/2 M, features a straight M8 connector in black. This actuator-sensor connection line is pre-fabricated, designed for reliable and efficient signal transmission. It is typically used in industrial automation systems for connecting sensors and actuators securely.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV/LED A 3-224/2 M
Nominal Current 4A
Nominal Voltage 32V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot