Lumberg 14005-1 RKMWV/LED Actuator-Sensor Line M8 Straight Black

MPN
14005-1
Brand
Lumberg
EAN-13
2050000831287
Order Code
12-4273
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Lumberg Automation manufactures the RKMWV/LED A 3-224/5 M actuator-sensor connection line with a straight M8 connector in black. Key features include its reliable connection for automation tasks, and its prefabricated nature ensures easy installation. This product is typically used for connecting sensors and actuators in various industrial applications.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV/LED A 3-224/5 M
Nominal Current 4A
Nominal Voltage 32V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot