Lumberg 13178-1 Automation Actuator-Sensor Line M8 Connector Black

MPN
13178-1
Brand
Lumberg
EAN-13
2050000831232
Order Code
12-4272
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Lumberg Automation manufactures the 13178-1 RKMWV 3-224/5 M actuator-sensor connection line featuring an M8 connector, straight and black in colour. This specialised connector cable is pre-fabricated and is typically used in automation systems to efficiently connect sensors and actuators. It's notable for its reliable performance in industrial environments.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 3-224/5 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot