Lumberg 13169-1 Automation Connection Line M8 Connector Straight Black

MPN
13169-1
Brand
Lumberg
EAN-13
2050000831225
Order Code
12-4271
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Lumberg Automation 13169-1 RKMWV 3-224/2 M is an actuator-sensor connection line featuring a straight M8 connector in black. It is pre-fabricated for easy installation and primarily used for connecting sensors and actuators in automation systems. This cable is suitable for industrial environments requiring reliable and efficient connectivity solutions.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 3-224/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot