Lumberg 11810-1 RST 4-225/5 M Actuator-Sensor Conn M12 Plug Straight

MPN
11810-1
Brand
Lumberg
EAN-13
2050000831157
Order Code
12-4265
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lumberg Automation 11810-1 RST 4-225/5 M is a pre-fabricated sensor/actuator connector featuring an M12 plug with a straight end. It is typically used in industrial automation for secure and reliable connections between sensors and actuators. This black, special connector ensures efficient performance in automated systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-plug, straight / free end
Misc Attribute 2 RST 4-225/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot