Lumberg 11804-1 Automation Actuator-Sensor Conn, M12 Plug, Straight

MPN
11804-1
Brand
Lumberg
EAN-13
2050000831133
Order Code
12-4263
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lumberg Automation's RST 4-07/2 M actuator-sensor connection features a straight M12 plug and is pre-fabricated for efficient installation. This orange connector is ideal for applications requiring secure and reliable sensor or actuator connections. Typically used in industrial automation, it ensures streamlined and dependable connectivity.
Connector 1 Cable, open end
Connector 2 M12
Colour Yellow
Length 2m
Type Sensor connector
Coding A
Contamination level 3
IP Rating IP67
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-plug, straight / free end
Misc Attribute 2 RST 4-07/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot