Lumberg 11609-1 RSE 4 M12 Connector Gold-Plated Short Contacts

MPN
11609-1
Brand
Lumberg
EAN-13
2050000832710
Order Code
12-4257
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Lumberg Automation's connector RSE 4 model 11609-1 is a panel-mounted, sensor/actuator plug connector. It features a built-in M12 connection, making it suitable for automation applications. This specialised connector is commonly used in industrial environments for reliable signal transmission.
Type Sensor connector
Connector Size M12
Gender Plug
Coding A
Conductor Cross Section 0.50mm²
Connection Soldering
Connector 1 M12 plug, straight
Connector 2 Customisable
Contamination level 3
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 Plug, panel-mounted
Misc Attribute 2 RSE 4
Mounting Push-fit
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Resistance ≤ 5mΩ
Seal Type Renk cover
Temperature Range -25 - +80°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot