Lumberg 11574 Automation Sensor/Actuator Connector 7/8 Plug 2m 5 Pins

Image Representative of Range

Lumberg 11574 Automation Sensor/Actuator Connector 7/8" Plug 2m 5 Pins

MPN
11574
Brand
Lumberg
EAN-13
2050006423806
Order Code
04-9290
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Lumberg Automation 11574 is a pre-fabricated sensor/actuator connector featuring a straight 7/8" plug with a length of 2.00 metres and 5 RJ pins. This reliable component is ideal for connecting sensors and actuators in industrial automation systems. Typical applications include factory automation and industrial equipment connectivity.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Cable Diameter 6.80mm
Cross-section (sensor/actuator wiring) 0.50mm²
IP Rating IP68
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RS 50-04/2m
Nominal Current 12A
Seal Type Screw-on
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot