Lumberg 11573 Automation Sensor Connector 7/8 Plug 5m 4-Pin

Image Representative of Range

Lumberg 11573 Automation Sensor Connector 7/8" Plug 5m 4-Pin

Order Code:

04-9289

Brand: Lumberg MPN: 11573 EAN-13: 2050006423790
Qty Unit Price (Ex VAT)
1+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Lumberg Automation 11573 Sensor/actuator connector features a 7/8" straight plug with a 5.00 m length and contains 4 pins. Manufactured by Lumberg Automation, this pre-fabricated connector is ideal for connecting sensors and actuators in industrial automation systems. It is commonly used in environments requiring reliable and durable connections.
Connector 1 7/8" plug, straight
Connector 2 Cable, open end
Colour Orange
Length 5.00m
Type Sensor connector
Cable Diameter 6.30mm
Cross-section (sensor/actuator wiring) 0.50mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RS 40-02/5 M
Nominal Current 9A
Seal type Screw-on
Thread Type 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot