Lumberg 11572 Connector 7/8 Plug Straight 2m 4 Pins 1pc

Image Representative of Range

Lumberg 11572 Connector 7/8" Plug Straight 2m 4 Pins 1pc

MPN
11572
Brand
Lumberg
EAN-13
4064161286112
Order Code
04-9288
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


Lumberg Automation's 11572 sensor/actuator connector is a pre-fabricated, 7/8" straight plug with a 2.00 m length and four pins. It is typically used for connecting sensors and actuators in industrial automation systems. This robust connector ensures reliable data transmission and electrical connections.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Cable Diameter 6.30mm
Cross-section (sensor/actuator wiring) 0.50mm²
IP Rating IP68
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RS 40-02/2m
Nominal Current 9A
Seal Type Screw-on
Thread Type 7/8"

Trustpilot