Lumberg 11477-1 Automation Actuator-Sensor Line, M12, LED, Secured

Lumberg 11477-1 Automation Actuator-Sensor Line, M12, LED, Secured

MPN
11477-1
Brand
Lumberg
EAN-13
2050000831041
Order Code
12-4255
Country of Origin
Czech Republic

Discontinued


Lumberg Automation's actuator-sensor connection line, model 11477-1 RKWT/LED A 4-3-224/2 M, features an M12 socket with a straight coupler design. Known for its robust pre-fabricated construction, this line is ideal for connecting sensors and actuators in automation systems. It is typically used in industrial environments requiring reliable and secure electrical connectivity.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-Socket, angled / free end
Misc Attribute 2 RKWT/LED A 4-3-224/2 M
Nominal Current 4A
Nominal Voltage 32V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Trustpilot