Lumberg 11449-1 Automation Connection Line Orange Self-Secure Cap

MPN
11449-1
Brand
Lumberg
EAN-13
2050000831003
Order Code
12-4253
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lumberg Automation actuator-sensor connection line, model RKWT 4-3-06/2 M, features an M12 connector with an angled design and a straight bush, finished in orange. It is designed for reliable connections between sensors and actuators in automation systems. Typical applications include industrial environments where robust and secure connectivity is essential.
Connector 1 Cable, open end
Connector 2 M12
Colour Orange
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-3-06/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot