Lumberg 11441-1 Automation Actuator-Sensor Line, M2-Plug, Black

MPN
11441-1
Brand
Lumberg
EAN-13
2050000830983
Order Code
12-4251
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Lumberg Automation's 11441-1 RKWT 4-225/2 M actuator-sensor connection line features an M12 connector angled at one end and a free end for easy integration. This pre-fabricated sensor/actuator cable, primarily used in industrial automation, provides reliable connectivity and durability. Its compact black design is ideal for connecting sensors and actuators in complex machinery setups.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-225/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot