Lumberg 11436-1 RKWT Actuator-Sensor Line M2 Plug Orange Secure Cap

MPN
11436-1
Brand
Lumberg
EAN-13
2050000830969
Order Code
12-4249
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lumberg Automation 11436-1 RKWT 4-07/2 M is an actuator-sensor connection line featuring an M12 connector and a straight bush, available in orange. This pre-fabricated sensor/actuator connector is ideal for easy and reliable connections in industrial automation settings. Typically used in sensor and actor applications, it ensures secure data and signal transmission.
Connector 1 Cable, open end
Connector 2 M12
Colour Orange
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-07/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot