Lumberg 11356-1 RKT 4-225/5 M Actuator-Sensor Cable, M2 Plug, Black

MPN
11356-1
Brand
Lumberg
EAN-13
2050000830860
Order Code
12-4240
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Lumberg Automation produces the 11356-1 RKT 4-225/5 M actuator-sensor connection line featuring a M8-connector and a black, straight bush. This pre-fabricated sensor/actuator cable is ideal for industrial automation applications, providing reliable connectivity. It is often used to ensure seamless communication between sensors and actuators in manufacturing environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 4-225/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot