Lumberg 11336-1 RKMWV Sensor Cable, M8 Connector, LED, Orange

MPN
11336-1
Brand
Lumberg
EAN-13
2050000830815
Order Code
12-4236
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lumberg Automation produces the RKMWV/LED A 3-06/2 M actuator-sensor connection line featuring a straight M8 connector, available in orange. This pre-fabricated connector is designed for use in automation systems, enhancing efficiency and reliability in connecting sensors and actuators. Common applications include industrial automation environments where dependable and precise connections are essential.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV/LED A 3-06/2 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot