Lumberg 11330-1 RKMWV Line M8 Connector Straight Orange, Self-Locking

Lumberg 11330-1 RKMWV Line M8 Connector Straight Orange, Self-Locking

MPN
11330-1
Brand
Lumberg
EAN-13
2050000830792
Order Code
12-4234
Country of Origin
Czech Republic

Discontinued


Lumberg Automation manufactures the RKMWV 4-07/2 M actuator-sensor connection line, featuring a straight M8 Connector. This orange pre-fabricated cable is designed for efficient communication between sensors and actuators. Typical applications include automation systems where reliable signal transmission is essential.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 4-07/2 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Trustpilot