Lumberg 11295-1 RKMV Connection Line M8 Socket Straight Orange Cable

MPN
11295-1
Brand
Lumberg
EAN-13
2050000830686
Order Code
12-4228
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Lumberg Automation 11295-1 RKMV 3-06/5 M is an actuator-sensor connection line featuring an M8 socket with a straight design, coloured in orange. It is a specialised connector cable, ideal for pre-fabricated sensor/actuator connections in industrial automation settings. This durable component ensures reliable connectivity in a wide range of applications, enhancing system performance.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 3-06/5 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot