Lumberg 11285-1 RKM 4-07/5M Actuator-Sensor Line M8 Socket Orange

MPN
11285-1
Brand
Lumberg
EAN-13
2050000830662
Order Code
12-4224
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lumberg Automation's RKM 4-07/5 M actuator-sensor connection line features an M8 socket with a straight design and is available in orange. This pre-fabricated cable is ideal for connecting sensors and actuators, offering reliable performance in industrial automation settings. Its robust construction makes it suitable for demanding applications in various automated systems.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP65
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKM 4-07/5 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot